1-1879282-0

Heilind Number:AMP1-1879282-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879282-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 732K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879282-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:732 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879282-0

Detailed Description

Enhance your circuitry with precision and reliability using this cutting-edge RP 2A resistor. With a resistance value of 732 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element technology guarantees stability and longevity, while the surface mount design and solder termination make installation a breeze. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of electronic projects. Measuring just 2 x 1.25 x .5 mm, it's compact yet efficient. Trust in the quality of this product, which is not only RoHS compliant but also crafted to endure with a low temperature coefficient of 15PPM. Elevate your designs with this essential component.