1-1879282-4

Heilind Number:AMP1-1879282-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879282-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 750K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879282-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879282-4

Detailed Description

Enhance your electronic projects with the RP 2A 750K precision resistor, a high-quality component designed for optimal performance. With a resistance of 750 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its small 0805 size and surface mount termination make it easy to integrate onto PCBs, while its 150 V rated voltage and .125 W power rating cater to a variety of applications. RoHS compliant and featuring a low temperature coefficient of 15PPM, this resistor guarantees environmental sustainability and stable performance. Perfect for demanding circuitry, the RP 2A 750K is a must-have for any electronics enthusiast or professional.