1-1879282-6

Heilind Number:AMP1-1879282-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879282-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 768K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879282-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:768 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879282-6

Detailed Description

Enhance your electronic projects with our precision thin film resistor, featuring a resistance of 768 KΩ with a tight tolerance of 0.1%. This high-quality component, part of our Surface Mount Resistors collection, ensures accurate performance in demanding applications. With a power rating of 0.125 W and a rated voltage of 150 V, it offers reliable operation. The 0805 size code and solder termination make it easy to integrate onto circuit boards. RoHS compliant and meticulously crafted with a temperature coefficient of 15PPM, this resistor guarantees stability and longevity. Upgrade your designs with the utmost precision and quality.