| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879282-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 768 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879282-7 |
1-1879282-7
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 768 KΩ with a tolerance of 0.1% for accurate performance. Its thin film element ensures reliability, while the 0805 size code and surface mount termination make it easy to install. Operating at a power rating of 0.125 W and a rated voltage of 150 V, this resistor is suitable for a variety of applications. With dimensions of 2 x 1.25 x .5 mm, it offers a compact solution for your circuit design needs. Built to last with a temperature coefficient of 15PPM, this resistor is a dependable choice for your projects. Please note that this product is not RoHS compliant.

