| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879282-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 787 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879282-9 |
1-1879282-9
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A Precision Resistor. This thin film chip resistor boasts a high resistance of 787 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. With surface mount termination and a compact 0805 size, installation is a breeze. RoHS compliant and featuring a low temperature coefficient of 15PPM, this resistor delivers reliable and stable operation. Upgrade your circuitry with this high-quality component.

