1-1879334-0

Heilind Number:AMP1-1879334-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879334-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R49 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879334-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.49 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879334-0

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0603 resistor. This Surface Mount component features a resistance of 2.49 Ω with a tight tolerance of 1%, ensuring accurate performance. Operating at a power rating of .063 W and rated for 50 V, it offers reliable power handling capability. The thin film element construction guarantees high stability and low noise. Measuring just 1.55 x .8 x .45 mm, it's suitable for compact designs. With solder termination and RoHS compliance, it's both easy to integrate and environmentally friendly. Trust in our Surface Mount Resistors for optimal circuit efficiency.