1-1879334-1

Heilind Number:AMP1-1879334-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R55 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879334-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.55 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879334-1

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. Boasting a resistance of 2.55 Ω with a tight tolerance of 1%, this thin film component ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a variety of applications. With surface mount solder termination and compact 0603 size, installation is a breeze. RoHS compliant and meticulously designed for reliability, this resistor guarantees stability in your electronic designs. Indispensable for achieving optimal performance, it's a must-have for any professional or hobbyist in the field.