1-1879334-2

Heilind Number:AMP1-1879334-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879334-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R61 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879334-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.61 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879334-2

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, featuring a low resistance value of 2.61 Ω with a tight tolerance of 1%. Designed for surface mount applications, this thin film resistor is reliable in various electronic devices. With a power rating of .063 W and a rated voltage of 50 V, it ensures efficient operation. The solder termination type allows for easy installation. Measuring at 1.55 x .8 x .45 mm, it is compact yet powerful. Trust in its high-quality construction for accurate and stable resistance in your projects.