1-1879334-5

Heilind Number:AMP1-1879334-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879334-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R8 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879334-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.8 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879334-5

Detailed Description

Enhance your electronic projects with our CPF 0603 Precision Resistor, offering a resistance of 2.8 Ω with a tolerance of 1%. This surface-mount component, measuring 1.55 x .8 x .45 mm, is designed for efficient solder termination. Ideal for applications requiring a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance. Crafted with thin film technology, this resistor guarantees precision and stability in diverse circuit setups. Upgrade your designs with this essential component, a perfect fit for your electronic assembly needs.