1-1879334-9

Heilind Number:AMP1-1879334-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879334-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R09 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879334-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.09 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879334-9

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0603 resistors. Measuring just 1.55 x .8 x .45 mm, these thin film resistors offer a compact solution for achieving optimal performance in tight spaces. With a resistance of 3.09 Ω and a tolerance of 1%, they provide accurate and consistent results. Operating at a power rating of .063 W and a rated voltage of 50 V, they are suitable for a wide range of applications. Featuring surface mount solder termination, installation is a breeze. Trust in the quality of our surface mount resistors for your next project.