1-1879335-2

Heilind Number:AMP1-1879335-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879335-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 28R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879335-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:28 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879335-2

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. This compact 0603 size chip resistor features a low 28 Ω resistance with a tight 1% tolerance, ensuring accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Crafted with a thin film element and terminated for easy surface mount installation, this resistor guarantees reliable performance. With dimensions of 1.55 x .8 x .45 mm, it's space-saving and efficient. Trust in our Surface Mount Resistors for high-quality electronic components that meet your exacting standards.