1-1879335-4

Heilind Number:AMP1-1879335-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879335-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 29R4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879335-4
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:29.4 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879335-4

Detailed Description

Enhance your electronic projects with this high-quality 0603 size precision resistor. Designed for precise performance, it offers a resistance of 29.4 Ω with a tolerance of 1%. The thin film element ensures reliability, while the solder termination type allows for easy surface mounting. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Compact in size at 1.55 x .8 x .45 mm, it is a versatile component for various circuit designs. Non-RoHS compliant.