1-1879335-8

Heilind Number:AMP1-1879335-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879335-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 32R4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879335-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:32.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879335-8

Detailed Description

Achieve precision in your electronic circuits with this 0603 surface mount resistor. With a resistance of 32.4Ω and a tolerance of 1%, it ensures accurate performance. Operating at a power rating of .063W and a rated voltage of 50V, it's reliable for various applications. The thin film element type guarantees stable and consistent results, while the solder termination offers easy installation. Measuring 1.55 x .8 x .45 mm, this resistor is compact yet powerful. Whether for industrial or DIY projects, trust in its quality and performance. Non-RoHS compliant.