1-1879335-9

Heilind Number:AMP1-1879335-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879335-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 33R2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879335-9
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:33.2 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879335-9

Detailed Description

Enhance circuit precision with this 0603 surface mount resistor. Its thin film element guarantees accurate performance, while the 1% tolerance ensures reliability. With a resistance of 33.2 ohms and a power rating of .063 W, it's suitable for various applications. Operating at 50 V, this resistor is designed for optimal performance. Its compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your setup. With solder termination and RoHS compliance, it's both efficient and environmentally friendly. Trust in its quality for your electronic projects.