1-1879336-3

Heilind Number:AMP1-1879336-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879336-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 309R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879336-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:309 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879336-3

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, meticulously engineered for accuracy and reliability. This surface-mount component features a 309-ohm resistance with a tight 1% tolerance, ensuring consistent results in demanding applications. Its thin film element design guarantees precise signal control, while the solder termination type makes installation a breeze. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of electronic projects. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this essential component from our Surface Mount Resistors collection.