1-1879336-4

Heilind Number:AMP1-1879336-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879336-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 316R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879336-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879336-4

Detailed Description

Enhance circuit performance with our precision 0603 thin film resistor. Boasting a low power rating of .063 W and a resistance of 316 Ω with a tight tolerance of 1%, this component ensures accurate signal control in your electronic designs. Operating at a rated voltage of 50 V, it guarantees reliability even in demanding conditions. Its compact surface mount form factor, measuring 1.55 x .8 x .45 mm, offers easy integration onto PCBs. Crafted for optimal soldering, this resistor features dual terminations and is ideal for a range of applications where precision and stability are paramount. Non-RoHS compliant. Elevate your circuitry with this essential component from our Surface Mount Resistors collection.