1-1879336-5

Heilind Number:AMP1-1879336-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879336-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 324R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879336-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:324 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879336-5

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, meticulously crafted for optimal reliability and accuracy. Featuring a resistance of 324 ohms with a tight 1% tolerance, this thin film element ensures consistent results in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it delivers reliable performance in a compact 0603 package. The solder termination type and surface mount mounting style make for easy installation, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors to elevate your electronic designs.