1-1879336-8

Heilind Number:AMP1-1879336-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879336-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 348R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879336-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:348 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879336-8

Detailed Description

Enhance circuit performance with our precision CPF 0603 thin film resistor. With a resistance of 348 ohms, 1% tolerance, and a power rating of .063 W, it guarantees accuracy and reliability in your applications. Operating at 50 V and with a low temperature coefficient of 50PPM, it ensures stable performance across varying conditions. This surface mount resistor, measuring 1.55 x .8 x .45 mm, is compact yet robust, ideal for space-constrained designs. Its solder termination and two terminations make for easy and secure installation. Trust in its quality and durability, a perfect choice for your electronic projects.