1-1879337-0

Heilind Number:AMP1-1879337-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879337-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K09 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879337-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.09 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879337-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this CPF 0603 resistor. Measuring at a compact 1.55 x .8 x .45 mm, it offers a power rating of .063 W and a resistance value of 3.09 KΩ with a tight tolerance of 1%. Designed for surface mount installation, it features solder termination and is suitable for a wide range of applications. The thin film element ensures consistent performance, while its 50 V rated voltage makes it versatile for various circuit designs. Trust in its quality for optimal electronic functionality.