| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879337-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879337-3 |
1-1879337-3
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 0603 precision resistor. With a resistance of 3.32 KΩ and a tight tolerance of 1%, it ensures accurate performance. The thin film element and surface mount termination type guarantee reliable operation, while the low power rating of .063 W and rated voltage of 50 V make it suitable for a variety of applications. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in the Surface Mount Resistors for consistent and efficient circuitry.

