1-1879337-4

Heilind Number:AMP1-1879337-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879337-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879337-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879337-4

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, meticulously designed for high-precision applications. This thin film resistor boasts a resistance of 3.4 KΩ with a tight tolerance of 1%, ensuring accurate and reliable operation. Its compact 0603 size and surface mount termination make it easy to integrate into your design, while the low power rating of .063 W and rated voltage of 50 V provide robust performance. Trust in the quality of our Surface Mount Resistors for consistent results in your electronic projects.