1-1879337-5

Heilind Number:AMP1-1879337-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879337-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K48 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879337-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879337-5

Detailed Description

Enhance your circuitry with this precision resistor, featuring a thin film element for accurate performance. Measuring 1.55 x .8 x .45 mm in size and designed for surface mount installation, it offers a resistance of 3.48 KΩ with a 1% tolerance. Operating at a rated voltage of 50 V and a power rating of .063 W, this component is ideal for applications demanding high precision and reliability. Its solder termination type ensures secure connectivity, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your electronics with this essential component from our Surface Mount Resistors collection.