| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879337-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879337-7 |
1-1879337-7
Specifications
Detailed Description
Enhance precision in your electronic applications with this compact CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, it offers a resistance of 3.65 KΩ with a tight tolerance of 1%. The thin film element ensures reliable performance, while the solder termination type allows for easy surface mount installation. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is ideal for various circuit designs. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade to this Surface Mount Resistor for consistent and accurate resistance in your systems.

