| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879337-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.83 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879337-9 |
1-1879337-9
Specifications
Detailed Description
Enhance your electronic projects with the precision of this 0603 surface mount resistor. With a resistance of 3.83 KΩ and a tolerance of 1%, it delivers reliable performance, making it ideal for a range of applications. The thin film element ensures accuracy, while the solder termination type simplifies installation. Rated for 50 V and with a power rating of .063 W, it offers efficient operation. With dimensions of 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in its quality for your next project.

