1-1879338-2

Heilind Number:AMP1-1879338-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879338-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 34K8 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879338-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:34.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879338-2

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0603 1% thin film precision resistor. Measuring a mere 1.55 x .8 x .45 mm, this surface mount component boasts a resistance of 34.8 KΩ with a power rating of .063 W, ensuring reliable performance in a variety of applications. Rated for 50 V and featuring solder termination, it's ideal for space-constrained designs where accuracy is paramount. RoHS compliant and meticulously crafted, this resistor guarantees quality and longevity in your electronic projects.