1-1879338-3

Heilind Number:AMP1-1879338-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879338-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 35K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879338-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:35.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879338-3

Detailed Description

Enhance circuit precision with our CPF 0603 Thin Film Precision Resistor. This surface mount component features a resistance of 35.7 KΩ with a tight tolerance of 1%, ensuring accurate performance in various applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable functionality. Its compact 0603 size and solder termination make it easy to integrate onto PCBs. RoHS compliance further underscores its environmentally friendly design. Trust in this high-quality resistor for your electronic projects.