1-1879338-4

Heilind Number:AMP1-1879338-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879338-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 36K5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879338-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:36.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879338-4

Detailed Description

Enhance your electronic circuit designs with this precision CPF 0603 resistor, offering a resistance of 36.5 KΩ with a tight tolerance of 1%. Crafted with thin film technology, it ensures reliable performance in demanding applications. The compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Operating at a power rating of .063 W and rated for 50 V, this resistor is suitable for a wide range of voltage and power requirements. Trust in its quality construction for consistent and accurate performance in your projects.