1-1879338-5

Heilind Number:AMP1-1879338-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879338-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 37K4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879338-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:37.4 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879338-5

Detailed Description

Enhance your electronic circuitry with this high-quality CPF 0603 precision resistor. Measuring just 1.55 x .8 x .45 mm, this compact surface mount component offers a resistance of 37.4 KΩ with a tolerance of 1%. Its thin film element ensures optimal performance, while the solder termination type allows for easy installation. Operating at a power rating of .063 W and a rated voltage of 50 V, it is designed for efficiency and reliability. Perfect for a variety of applications, this resistor is a must-have for any electronics enthusiast or professional.