1-1879338-9

Heilind Number:AMP1-1879338-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879338-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 41K2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879338-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:41.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879338-9

Detailed Description

Enhance your electronic circuitry with this precision resistor, crafted for optimal performance. Measuring a compact 1.55 x .8 x .45 mm in size and boasting a power rating of .063 W, it is ideal for space-constrained applications. With a resistance of 41.2 KΩ and a tolerance of 1%, this thin film resistor ensures accurate and reliable operation. Its surface mount termination type simplifies installation, while its 50 V rated voltage makes it suitable for a variety of voltage levels. RoHS compliance adds to its appeal as an environmentally friendly choice. Upgrade your design with this high-quality component from our Surface Mount Resistors range.