1-1879339-0

Heilind Number:AMP1-1879339-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879339-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 357K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879339-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879339-0

Detailed Description

Enhance circuit precision with this high-quality CPF 0603 thin film resistor. Featuring a resistance of 357 KΩ with a tight tolerance of 1% and a low temperature coefficient of 50PPM, it ensures accurate and stable performance in various applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable power dissipation. With surface mount termination and compact 0603 size, it is easy to integrate onto PCBs, measuring just 1.55 x .8 x .45 mm. Perfect for demanding environments, this resistor is a vital component for achieving optimal circuit functionality.