1-1879339-2

Heilind Number:AMP1-1879339-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879339-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 374K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879339-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879339-2

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, designed for reliable operation in surface mount applications. With a resistance of 374 KΩ and a tolerance of 1%, this thin film element ensures accuracy in voltage regulation. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees stable performance even under demanding conditions. Its compact 0603 size and solder termination make it easy to integrate into your designs. Trust in its high-quality construction and 50PPM temperature coefficient for consistent and precise results. Elevate your electronic projects with this essential component.