1-1879339-5

Heilind Number:AMP1-1879339-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879339-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 402K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879339-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:402 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879339-5

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, featuring a 402 KΩ resistance with a tight 1% tolerance and low 50PPM temperature coefficient. This surface-mount component, measuring 1.55 x .8 x .45 mm, is ideal for space-constrained applications. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation in various electronic systems. Utilizing thin film technology, it ensures high precision and stability. RoHS compliant and designed for solder termination, this resistor is a dependable choice for your engineering needs.