1-1879350-0

Heilind Number:AMP1-1879350-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879350-0
ECAD Model:
3D Model

Description:

RR01 5% R51 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879350-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.51 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879350-0

Detailed Description

Upgrade your electronic components with the RR01 5% R51 AMMO Axial Leaded resistor, designed for high-performance applications. With a power rating of 1 W and a rated voltage of 350 V, this resistor ensures reliable operation in demanding environments. Its compact dimensions of 6.8 x 2.6 mm make it easy to integrate into your circuit board. Constructed with a Metal Film element, it offers precision and stability, with a tolerance of 5%. The tinned copper leads provide secure connections, while the ±300 ppm/°C temperature coefficient guarantees consistent performance. Ideal for a wide range of projects, this resistor is a valuable addition to any electronics toolkit.