1-1879350-2

Heilind Number:AMP1-1879350-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879350-2
ECAD Model:
3D Model

Description:

RR01 5% R62 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879350-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.62 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879350-2

Detailed Description

Enhance your electronic circuitry with our RR01 resistor. With a 1 W power rating and a resistance of .62 Ω, this axial leaded component is designed for high-performance applications. Featuring a 5% tolerance and a rated voltage of 350 V, it ensures precise and reliable operation. The metal film element and tinned copper leads guarantee durability and efficient heat dissipation. Measuring 6.8 x 2.6 mm, it's compact yet powerful, making it ideal for space-constrained designs. With a temperature coefficient of ±300 ppm/°C and RoHS compliance, this resistor meets stringent quality and environmental standards. Upgrade your through hole resistor lineup with this essential component for optimal performance in your projects.