1-1879350-4

Heilind Number:AMP1-1879350-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879350-4
ECAD Model:
3D Model

Description:

RR01 5% R75 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879350-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.75 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879350-4

Detailed Description

Enhance circuitry performance with the RR01 5% R75 AMMO resistor. Featuring a durable axial leaded design and a power rating of 1W, it ensures reliable operation in various applications. With tinned copper leads for secure termination, this resistor offers a resistance of 0.75Ω and a rated voltage of 350V. Its compact dimensions of 6.8 x 2.6mm make it easy to integrate, while the metal film element provides stability and precision. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it delivers accurate resistance values even in fluctuating conditions. Ideal for through-hole mounting, this resistor is a dependable choice for your electronic projects.