1-1879350-5

Heilind Number:AMP1-1879350-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879350-5
ECAD Model:
3D Model

Description:

RR01 5% R82 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879350-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.82 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879350-5

Detailed Description

Enhance your electronic projects with the RR01 5% R82 AMMO resistor. This axial leaded component boasts a power rating of 1 W, suitable for various applications. With tinned copper leads for efficient connectivity, it offers a resistance of .82 Ω and a rated voltage of 350 V. Measuring 6.8 x 2.6 mm, it's compact yet powerful. Crafted with a metal film element and a tolerance of 5%, it ensures precision in your circuitry. Featuring a temperature coefficient of ±300 ppm/°C, it maintains stability even in varying environmental conditions. Trust in its quality and performance for your through hole resistor needs.