1-1879350-6

Heilind Number:AMP1-1879350-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879350-6
ECAD Model:
3D Model

Description:

RR01 5% R91 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879350-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.91 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879350-6

Detailed Description

Enhance circuit performance with our RR01 5% R91 AMMO resistor, engineered for reliable axial leaded mounting. With a power rating of 1 W and a resistance of .91 Ω, it's suitable for a wide range of applications, offering stable operation at a rated voltage of 350 V. Crafted with precision using metal film technology, it ensures accurate performance with a tight tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. The compact dimensions of 6.8 x 2.6 mm make it versatile for various designs, while the tinned copper leads provide secure termination. Trust in its quality construction and RoHS compliance for environmentally conscious projects. Explore its benefits in enhancing your electronic setups, available in the Through Hole Resistors category.