1-1879350-7

Heilind Number:AMP1-1879350-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879350-7
ECAD Model:
3D Model

Description:

RR01 5% 1R0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879350-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879350-7

Detailed Description

Introducing the RR01 5% 1R0 AMMO resistor, a high-performance component designed for precise resistance applications. With a power rating of 1W and a resistance of 1Ω, this axial leaded resistor is ideal for a wide range of electronic circuits. Its compact dimensions of 6.8 x 2.6mm make it easy to integrate into your designs. Made of metal film, it offers reliable and stable performance, with a tolerance of 5% ensuring accuracy. The tinned copper leads provide secure connectivity, while the rated voltage of 350V allows for versatile use. With a temperature coefficient of ±300 ppm/°C, this resistor is suited for demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for through-hole mounting, it is a valuable addition to any project requiring precise resistance control.