1-1879351-1

Heilind Number:AMP1-1879351-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879351-1
ECAD Model:
3D Model

Description:

RR01 5% 7K5 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879351-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879351-1

Detailed Description

Introducing the RR01 Axial Leaded Resistor, a reliable component for your electronic projects. With a power rating of 1 W and a resistance of 7.5 KΩ, this resistor is designed for performance. Its metal film element ensures durability, while the ±5% tolerance and ±300 ppm/°C temperature coefficient guarantee precision in your circuitry. Tinned copper leads provide easy installation, and its compact 6.8 x 2.6 mm dimensions make it suitable for various applications. Rated for up to 350 V, this through-hole resistor is a versatile choice for your passive component needs. Please note, it is not RoHS compliant.