1-1879351-5

Heilind Number:AMP1-1879351-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879351-5
ECAD Model:
3D Model

Description:

RR01 5% 11K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879351-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879351-5

Detailed Description

Upgrade your electronic projects with the RR01 5% 11K AMMO resistor. This high-quality component, with a power rating of 1W and a maximum rated voltage of 350V, is designed for reliable performance. Featuring an axial leaded mount and tinned copper leads for easy installation, it measures 6.8 x 2.6 mm in size. The metal film element ensures precision and stability, with a low tolerance of 5% and a temperature coefficient of ±300 ppm/°C. With two terminations, this resistor is perfect for through-hole applications. Trust in its durability and efficiency for all your resistive needs.