1-1879351-6

Heilind Number:AMP1-1879351-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879351-6
ECAD Model:
3D Model

Description:

RR01 5% 12K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879351-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879351-6

Detailed Description

Enhance your circuitry with the RR01 5% 12K AMMO resistor, delivering reliable performance with a power rating of 1W. Designed for through hole mounting, this axial leaded component features tinned copper leads for easy installation. With a resistance of 12KΩ and a rated voltage of 350V, it ensures stable operation in diverse applications. The compact 6.8 x 2.6mm dimensions make it suitable for space-constrained setups, while the metal film element guarantees precision and durability. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor offers consistent performance across varying environmental conditions. Compliant with RoHS standards, it is a sustainable choice for your electronic projects. Explore our range of passive components to find the perfect fit for your needs.