1-1879351-7

Heilind Number:AMP1-1879351-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879351-7
ECAD Model:
3D Model

Description:

RR01 5% 13K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879351-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879351-7

Detailed Description

Enhance your electronic projects with the RR01 5% 13K AMMO axial leaded resistor. This 1W powerhouse boasts a resistance of 13 KΩ and a rated voltage of 350V, making it ideal for a wide range of applications. With its compact dimensions of 6.8 x 2.6 mm and durable metal film element, it offers reliable performance. The tinned copper leads ensure easy installation, while the ±300 ppm/°C temperature coefficient guarantees stability. RoHS compliant and featuring a 5% tolerance, this resistor is a must-have for any through-hole resistor application. Upgrade your circuitry with precision and efficiency with the RR01.