1-1879351-8

Heilind Number:AMP1-1879351-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879351-8
ECAD Model:
3D Model

Description:

RR01 5% 15K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879351-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879351-8

Detailed Description

Enhance your circuitry with the RR01 5% 15K AMMO Resistor, a reliable component offering a power rating of 1W. Featuring axial leaded mounting, it boasts tinned copper leads for efficient connectivity. With a resistance of 15 KΩ and a rated voltage of 350V, it ensures stable performance in diverse applications. The compact dimensions of 6.8 x 2.6 mm make it suitable for space-constrained setups. Crafted with a metal film element and a tolerance of 5%, this resistor guarantees precision in signal control. Its temperature coefficient of ±300 ppm/°C and compliance with RoHS standards further enhance its reliability. Upgrade your electronic projects with this high-quality through-hole resistor.