1-1879352-1

Heilind Number:AMP1-1879352-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879352-1
ECAD Model:
3D Model

Description:

RR02 5% R82 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879352-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:.82 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879352-1

Detailed Description

Enhance your electronic projects with the RR02 5% R82 AMMO Resistor, a reliable component designed for optimal performance. This axial leaded resistor boasts a power rating of 2 W and a resistance of .82 Ω, making it suitable for a wide range of applications. With a rated voltage of 500 V and a 5% tolerance level, it ensures precise and consistent operation. The resistor features tinned copper leads for easy installation and measures 9 x 3.5 mm in size, with a metal film element construction for durability. Its temperature coefficient of ±300 ppm/°C guarantees stability under varying environmental conditions. Perfect for through-hole mounting, this resistor is an essential choice for your electronic assembly needs.