| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879352-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .91 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 9 x 3.5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP1-1879352-2 |
1-1879352-2
| Heilind Number: | AMP1-1879352-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879352-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RR02 5% R91 AMMO resistor. With a power rating of 2 W and a rated voltage of 500 V, this axial leaded component offers reliable performance in a compact 9 x 3.5 mm package. Its metal film construction ensures precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. The tinned copper leads provide secure termination, making it easy to integrate into your design. Trust in this resistor for efficient and consistent resistance of .91 Ω in a variety of applications.

