1-1879352-3

Heilind Number:AMP1-1879352-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879352-3
ECAD Model:
3D Model

Description:

RR02 5% 1R0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879352-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879352-3

Detailed Description

Enhance your circuitry with the RR02 Axial Leaded Resistor. This robust component boasts a 2W power rating, ideal for demanding applications. Its tinned copper leads ensure secure connectivity, while its precision metal film construction guarantees a low 1Ω resistance with a 5% tolerance. With a rated voltage of 500V and a temperature coefficient of ±300 ppm/°C, this resistor is designed for reliable performance in a variety of environments. Compact yet durable, it measures 9 x 3.5mm, making it suitable for space-constrained layouts. Whether you're a hobbyist or a professional, the RR02 is a must-have for your electronic projects.