| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879352-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 9 x 3.5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP1-1879352-5 |
1-1879352-5
| Heilind Number: | AMP1-1879352-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879352-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RR02 5% 1R2 AMMO resistor. This axial leaded component boasts a power rating of 2W and a tolerance of 5%, ensuring reliable performance. With a resistance of 1.2Ω and a rated voltage of 500V, it's suitable for a variety of applications. The tinned copper leads provide secure connections, while the metal film element guarantees durability. Measuring 9 x 3.5mm, it's compact yet powerful. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.

