1-1879352-8

Heilind Number:AMP1-1879352-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879352-8
ECAD Model:
3D Model

Description:

RR02 5% 1R6 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879352-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1.6 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879352-8

Detailed Description

Enhance circuit performance with our RR02 5% 1R6 AMMO resistor. This axial leaded component boasts a power rating of 2W and a resistance of 1.6Ω, making it ideal for various applications. With tinned copper leads and a rated voltage of 500V, it ensures reliable connectivity and performance. The compact 9 x 3.5mm dimensions, along with a metal film element, offer durability and precision. Operating with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stable and accurate resistance values. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Explore the possibilities of this Through Hole Resistor in optimizing your electronic designs.