1-1879353-1

Heilind Number:AMP1-1879353-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879353-1
ECAD Model:
3D Model

Description:

RR02 5% 11K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879353-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:11 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879353-1

Detailed Description

The RR02 5% 11K AMMO resistor is a reliable and high-performance component designed for through-hole mounting. With a power rating of 2W and a resistance of 11KΩ, it can effectively handle up to 500V. The axial leaded termination with tinned copper leads ensures secure connectivity in various electronic applications. Featuring a metal film element with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor guarantees accurate and stable performance. Its compact dimensions of 9 x 3.5 mm make it suitable for space-constrained designs. Compliant with RoHS regulations, it is an environmentally friendly choice for your projects. Trust the RR02 resistor for precision and durability in your circuitry.