1-1879353-2

Heilind Number:AMP1-1879353-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879353-2
ECAD Model:
3D Model

Description:

RR02 5% 12K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879353-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879353-2

Detailed Description

Engineer precise circuitry with our RR02 5% 12K AMMO resistor, designed for reliable performance in a variety of applications. This axial leaded resistor boasts a power rating of 2 W and a resistance of 12 KΩ, ensuring efficient operation even under high voltages of up to 500 V. With tinned copper leads for easy connectivity, this component measures 9 x 3.5 mm and features a metal film element with a tight tolerance of 5%. The ±300 ppm/°C temperature coefficient guarantees stability in changing environments, while RoHS compliance reflects our commitment to environmentally sustainable practices. Perfect for through-hole mounting, this resistor is an essential choice for precision engineering projects.